DBME25SNMB1A0NFR163 vs DBPF25S4NTLF feature comparison

DBME25SNMB1A0NFR163 ITT Interconnect Solutions

Buy Now Datasheet

DBPF25S4NTLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL ICC
Reach Compliance Code compliant compliant
Body Breadth 0.494 inch 0.48 inch
Body Depth 0.395 inch 0.225 inch
Body Length 2.08 inch 2.07 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 HOLE .12
Mounting Option 2 CLINCH NUT LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish TIN TIN/ZINC CHROMIUM
Shell Material COPPER ALLOY STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.76 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD (8) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material COPPER ALLOY
Contact Resistance 7.3 mΩ
Insulation Resistance 5000000000 Ω
JESD-609 Code e4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL

Compare DBME25SNMB1A0NFR163 with alternatives

Compare DBPF25S4NTLF with alternatives