DBNGZ-25P-P1 vs DBNGZ25P-P1 feature comparison

DBNGZ-25P-P1 ITT Interconnect Solutions

Buy Now Datasheet

DBNGZ25P-P1 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 29 Weeks
Additional Feature PANEL MOUNT PANEL MOUNT
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.224 inch 0.224 inch
Body Length 2.08 inch 2.08 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1200VAC V 1200VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 HOLE .12
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Length 0.22 inch 0.22 inch
Terminal Pitch 2.76 mm 2.76 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 6 6
Pbfree Code Yes

Compare DBNGZ-25P-P1 with alternatives

Compare DBNGZ25P-P1 with alternatives