DBNGZ-25P-P1 vs DBNGX25S-P1 feature comparison

DBNGZ-25P-P1 ITT Interconnect Solutions

Buy Now Datasheet

DBNGX25S-P1 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 29 Weeks
Additional Feature PANEL MOUNT PANEL MOUNT
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.224 inch 0.224 inch
Body Length 2.08 inch 2.08 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE GOLD OVER NICKEL
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1200VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 HOLE .12
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 5 A 5 A
Reference Standard UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Length 0.22 inch
Terminal Pitch 2.76 mm 2.76 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
JESD-609 Code e4

Compare DBNGZ-25P-P1 with alternatives

Compare DBNGX25S-P1 with alternatives