DBMY25PNMBMFR163
vs
DBM25PZNMCK52
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
Category CO2 Kg
4
4
Candidate List Date
2017-07-07
2017-07-07
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Qualifications
UL
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.158 inch
0.196 inch
Body Length
2.08 inch
2.088 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
PLASTIC
DIALLYL PHTHALATE
MIL Conformance
NO
YES
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .12
HOLE .12
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Row Spacing
2.84 mm
2.84 mm
Rated Current (Signal)
5 A
5 A
Shell Finish
TIN
GOLD
Shell Material
COPPER ALLOY
BRASS
Shell Size
3/B
3/B
Terminal Pitch
2.76 mm
2.76 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-C-24308
Compare DBMY25PNMBMFR163 with alternatives
Compare DBM25PZNMCK52 with alternatives