DBMY-25PVTI vs DBMA-25PFOTI feature comparison

DBMY-25PVTI Cinch Connectivity Solutions

Buy Now Datasheet

DBMA-25PFOTI Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER DIALLYL PHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type BOARD
Shell Finish ZINC ZINC
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER CRIMP AND POKE
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare DBMY-25PVTI with alternatives

Compare DBMA-25PFOTI with alternatives