DBMA-25PFOTI
vs
DELC-J25PAF-10L9E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
compliant
unknown
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Termination
GOLD
TIN
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
DIALLYL PHTHALATE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Shell Finish
ZINC
NICKEL
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
CRIMP AND POKE
SOLDER
Total Number of Contacts
25
25
Base Number Matches
1
1
Package Description
LEAD FREE
Additional Feature
EMI SHIELDED
Contact Finish Mating
GOLD OVER NICKEL
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare DBMA-25PFOTI with alternatives
Compare DELC-J25PAF-10L9E with alternatives