DBMM-5W1S vs L77TWE5W1SHSV3FRM6 feature comparison

DBMM-5W1S Cinch Connectivity Solutions

Buy Now Datasheet

L77TWE5W1SHSV3FRM6 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS AMPHENOL CORP
Reach Compliance Code compliant unknown
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) GOLD (16) OVER NICKEL (79)
Contact Finish Termination GOLD (50) TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL PANEL
Shell Finish CADMIUM TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL C24308, SHIELDED
Option GENERAL PURPOSE

Compare DBMM-5W1S with alternatives

Compare L77TWE5W1SHSV3FRM6 with alternatives