DBME25SNMBKFR163 vs DBME-25ST feature comparison

DBME25SNMBKFR163 ITT Interconnect Solutions

Buy Now Datasheet

DBME-25ST Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON BEL FUSE INC
Reach Compliance Code compliant compliant
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.395 inch
Body Length 2.08 inch 2.088 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material PLASTIC DIALLYL PHTHALATE
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .12 #4-40
Mounting Option 2 LOCKING CLINCH NUT
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL PANEL
Number Of Connectors ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 5 A 5 A
Shell Finish TIN TIN
Shell Material COPPER ALLOY STEEL
Shell Size 3/B
Terminal Pitch 2.76 mm
Termination Type SOLDER SOLDER LUG
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Contact Material PHOSPHOR BRONZE
Contact Resistance 2.7 mΩ
Dielectric Withstanding Voltage 1250VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Plating Thickness 20u inch
Reference Standard UL
Terminal Length 0.077 inch
Withdrawl Force-Min .1946 N

Compare DBME25SNMBKFR163 with alternatives

Compare DBME-25ST with alternatives