Part Details for DBME25SNMBKFR163 by ITT Interconnect Solutions
Overview of DBME25SNMBKFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBME25SNMBKFR163
DBME25SNMBKFR163 CAD Models
DBME25SNMBKFR163 Part Data Attributes
|
DBME25SNMBKFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBME25SNMBKFR163
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBME25SNMBKFR163
This table gives cross-reference parts and alternative options found for DBME25SNMBKFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBME25SNMBKFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM25SOL3NMK52 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBME25SNMBKFR163 vs DBM25SOL3NMK52 |
PDI-25R-9KH | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DBME25SNMBKFR163 vs PDI-25R-9KH |
DBM25SNMBOL2FR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBME25SNMBKFR163 vs DBM25SNMBOL2FR163 |
DBMY25SOL3NM | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBME25SNMBKFR163 vs DBMY25SOL3NM |
617-C-25-S-BF-0-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBME25SNMBKFR163 vs 617-C-25-S-BF-0-21 |
177-RR-B-G-25-S-VFM | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DBME25SNMBKFR163 vs 177-RR-B-G-25-S-VFM |
DBME-25ST | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket | Cinch Connectivity Solutions | DBME25SNMBKFR163 vs DBME-25ST |
PDI-25R-9R | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DBME25SNMBKFR163 vs PDI-25R-9R |
DBM25SLNMC | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBME25SNMBKFR163 vs DBM25SLNMC |
617-C-025-S-AJ-4-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBME25SNMBKFR163 vs 617-C-025-S-AJ-4-20 |