DBME-25W3PZTI
vs
L777TWC25W3PHP3SV4FRM6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30)
GOLD (30) OVER NICKEL (79)
Contact Finish Termination
GOLD (30)
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
POLYETHYLENE
JESD-609 Code
e4
e3
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
BOARD AND PANEL
PANEL
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL C24308, SHIELDED
Option
GENERAL PURPOSE
Compare DBME-25W3PZTI with alternatives
Compare L777TWC25W3PHP3SV4FRM6 with alternatives