Part Details for L777TWC25W3PHP3SV4FRM6 by Amphenol Corporation
Overview of L777TWC25W3PHP3SV4FRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L777TWC25W3PHP3SV4FRM6
L777TWC25W3PHP3SV4FRM6 CAD Models
L777TWC25W3PHP3SV4FRM6 Part Data Attributes
|
L777TWC25W3PHP3SV4FRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777TWC25W3PHP3SV4FRM6
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for L777TWC25W3PHP3SV4FRM6
This table gives cross-reference parts and alternative options found for L777TWC25W3PHP3SV4FRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777TWC25W3PHP3SV4FRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMY-25W3PB | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWC25W3PHP3SV4FRM6 vs DBMY-25W3PB |
L77TWC25W3PEP3SV4FRM6 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777TWC25W3PHP3SV4FRM6 vs L77TWC25W3PEP3SV4FRM6 |
DAMY-25W3PETI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWC25W3PHP3SV4FRM6 vs DAMY-25W3PETI |
CBC25W3M12-X | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L777TWC25W3PHP3SV4FRM6 vs CBC25W3M12-X |
DDM-25W3PE | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWC25W3PHP3SV4FRM6 vs DDM-25W3PE |
DCMY-25W3PXTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWC25W3PHP3SV4FRM6 vs DCMY-25W3PXTI |
DAME-25W3P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWC25W3PHP3SV4FRM6 vs DAME-25W3P |
L177TWC25W3PEP3SV3RRM6 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777TWC25W3PHP3SV4FRM6 vs L177TWC25W3PEP3SV3RRM6 |
DCM-25C3P-1A5N-A191-K87-146 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L777TWC25W3PHP3SV4FRM6 vs DCM-25C3P-1A5N-A191-K87-146 |
DCML25C3PVK127 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L777TWC25W3PHP3SV4FRM6 vs DCML25C3PVK127 |