DBMD13H3SJA197 vs L77TWB13W3SEP2SVRM6 feature comparison

DBMD13H3SJA197 ITT Interconnect Solutions

Buy Now Datasheet

L77TWB13W3SEP2SVRM6 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 3 Days
Samacsys Manufacturer ITT CANNON
Additional Feature COMPATIBLE CONTACT: DM53744-92, EMI/RFI SHIELDED, PANEL MOUNT STANDARD: MIL C24308, SHIELDED
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (16) OVER NICKEL (79)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER POLYETHYLENE
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Category CO2 Kg 4
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Contact Finish Termination TIN
JESD-609 Code e3

Compare DBMD13H3SJA197 with alternatives

Compare L77TWB13W3SEP2SVRM6 with alternatives