DBMD13H3SJA197 vs DBMY13W3SNMBOL4FR163 feature comparison

DBMD13H3SJA197 ITT Interconnect Solutions

Buy Now Datasheet

DBMY13W3SNMBOL4FR163 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 3 Days
Samacsys Manufacturer ITT CANNON
Additional Feature COMPATIBLE CONTACT: DM53744-92, EMI/RFI SHIELDED, PANEL MOUNT
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER PLASTIC
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL COPPER ALLOY
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare DBMD13H3SJA197 with alternatives

Compare DBMY13W3SNMBOL4FR163 with alternatives