DBM5W5PNMB1A7NFR163 vs DBM-5W5P-1A9N-K87-146 feature comparison

DBM5W5PNMB1A7NFR163 ITT Interconnect Solutions

Buy Now Datasheet

DBM-5W5P-1A9N-K87-146 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC POLYETHYLENE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Shell Finish TIN TIN
Shell Material COPPER ALLOY STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature EMI/RFI SHIELDED, PANEL MOUNT
Option GENERAL PURPOSE

Compare DBM5W5PNMB1A7NFR163 with alternatives

Compare DBM-5W5P-1A9N-K87-146 with alternatives