DBM-5W5P-1A9N-K87-146 vs L77TWB5W5PHP2V4FRM6 feature comparison

DBM-5W5P-1A9N-K87-146 ITT Interconnect Solutions

Buy Now Datasheet

L77TWB5W5PHP2V4FRM6 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature EMI/RFI SHIELDED, PANEL MOUNT STANDARD: MIL C24308, SHIELDED
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style PLUG
Contact Finish Mating GOLD (16) OVER NICKEL (79)
Contact Finish Termination TIN
Contact Material BRASS
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DBM-5W5P-1A9N-K87-146 with alternatives

Compare L77TWB5W5PHP2V4FRM6 with alternatives