DBM-5W5P-OL2-K87 vs L177TWB5W5PHCSV4RRM6 feature comparison

DBM-5W5P-OL2-K87 ITT Interconnect Solutions

Buy Now Datasheet

L177TWB5W5PHCSV4RRM6 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature EMI/RFI SHIELDED, PANEL MOUNT STANDARD: MIL C24308, SHIELDED
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER POLYETHYLENE
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD (30) OVER NICKEL (79)
Contact Finish Termination TIN
Contact Material BRASS
JESD-609 Code e3

Compare DBM-5W5P-OL2-K87 with alternatives

Compare L177TWB5W5PHCSV4RRM6 with alternatives