DB2J50100L vs 1PS76SB17135 feature comparison

DB2J50100L ROHM Semiconductor

Buy Now

1PS76SB17135 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD NXP SEMICONDUCTORS
Package Description SC-90A, 2 PIN R-PDSO-G2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band ULTRA HIGH FREQUENCY ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN BISMUTH
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Min 4 V
Diode Capacitance-Max 1 pF
Forward Voltage-Max (VF) 0.6 V
Output Current-Max 30 A
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reverse Current-Max 0.25 µA

Compare DB2J50100L with alternatives

Compare 1PS76SB17135 with alternatives