DB25-12
vs
MT2512-LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
WON-TOP ELECTRONICS CO LTD
Package Description
28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5
ROHS COMPLIANT, PLASTIC PACKAGE-5
Pin Count
5
5
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Diotec
Additional Feature
UL RECOGNIZED
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 6 ELEMENTS
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
1.1 V
JESD-30 Code
S-PUFM-X5
S-PUFM-D5
Moisture Sensitivity Level
1
2
Non-rep Pk Forward Current-Max
385 A
375 A
Number of Elements
6
6
Number of Phases
3
3
Number of Terminals
5
5
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-50 °C
-40 °C
Output Current-Max
25 A
25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1200 V
1200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
1.5 µs
Reverse Test Voltage
1200 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
SOLDER LUG
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
10
40
Base Number Matches
1
1
Pbfree Code
Yes
Breakdown Voltage-Min
1200 V
Terminal Finish
Nickel (Ni)
Compare DB25-12 with alternatives
Compare MT2512-LF with alternatives