Part Details for MT2512-LF by Won-Top Electronics Co Ltd
Overview of MT2512-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT2512-LF
MT2512-LF CAD Models
MT2512-LF Part Data Attributes
|
MT2512-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MT2512-LF
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 3 Phase, 25A, 1200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D5 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 375 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MT2512-LF
This table gives cross-reference parts and alternative options found for MT2512-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT2512-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DB25-12 | Diotec Semiconductor AG | $2.1140 | Bridge Rectifier Diode, 3 Phase, 25A, 1200V V(RRM), Silicon, 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5 | MT2512-LF vs DB25-12 |
MT2512 | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 3 Phase, 25A, 1200V V(RRM), Silicon, PLASTIC PACKAGE-5 | MT2512-LF vs MT2512 |