DB1501W vs SBMB4 feature comparison

DB1501W Diotec Electronics Corp

Buy Now Datasheet

SBMB4 Semtech Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer DIOTEC ELECTRONICS CORP SEMTECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
JESD-30 Code S-PUFM-W4 R-PSIP-W4
Non-rep Pk Forward Current-Max 300 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 15 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 400 V
Reverse Current-Max 0.000005 µA
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position UPPER SINGLE
Base Number Matches 1 4

Compare DB1501W with alternatives

Compare SBMB4 with alternatives