SBMB4 vs MDA920A1 feature comparison

SBMB4 Semtech Corporation

Buy Now Datasheet

MDA920A1 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer SEMTECH CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.35 V
JESD-30 Code R-PSIP-W4
Non-rep Pk Forward Current-Max 50 A 24000 A
Number of Elements 4 2
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 1200 V
Surface Mount NO
Terminal Form WIRE
Terminal Position SINGLE
Base Number Matches 1 3
Application GENERAL PURPOSE
Operating Temperature-Min -40 °C
Reverse Current-Max 50000 µA
Reverse Recovery Time-Max 18 µs

Compare SBMB4 with alternatives