DAV7W2S343A00LF vs L77TWA7W2SEP3SV3RRM6 feature comparison

DAV7W2S343A00LF Amphenol FCi

Buy Now Datasheet

L77TWA7W2SEP3SV3RRM6 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (16) OVER NICKEL (79)
Contact Finish Termination GOLD OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material BRASS BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO YES
Mixed Contacts YES YES
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish COPPER TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style SOCKET
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DAV7W2S343A00LF with alternatives

Compare L77TWA7W2SEP3SV3RRM6 with alternatives