Part Details for DAV7W2S343A00LF by Amphenol FCi
Overview of DAV7W2S343A00LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAV7W2S343A00LF
DAV7W2S343A00LF CAD Models
DAV7W2S343A00LF Part Data Attributes
|
DAV7W2S343A00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAV7W2S343A00LF
Amphenol FCi
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAV7W2S343A00LF
This table gives cross-reference parts and alternative options found for DAV7W2S343A00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAV7W2S343A00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L177TWA7W2SESV3FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DAV7W2S343A00LF vs L177TWA7W2SESV3FRM6 |
DDM-7W2SMT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | DAV7W2S343A00LF vs DDM-7W2SMT |
DAM-7P2S-1AVN-A190-A197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | DAV7W2S343A00LF vs DAM-7P2S-1AVN-A190-A197 |
DAMX7W2SA197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | DAV7W2S343A00LF vs DAMX7W2SA197 |
DAM-7C2S-1ADN-A191-A197-146 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | DAV7W2S343A00LF vs DAM-7C2S-1ADN-A191-A197-146 |
DAMJ7C2SVK126 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | DAV7W2S343A00LF vs DAMJ7C2SVK126 |
L177TWA7W2SEP2SV3RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DAV7W2S343A00LF vs L177TWA7W2SEP2SV3RRM6 |
CBM7W2F7000S | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | DAV7W2S343A00LF vs CBM7W2F7000S |
DBME-7W2SXT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | DAV7W2S343A00LF vs DBME-7W2SXT |
DAMMN7V2SN | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | DAV7W2S343A00LF vs DAMMN7V2SN |