DAN202U vs DAN202UMTL feature comparison

DAN202U Lite-On Semiconductor Corporation

Buy Now Datasheet

DAN202UMTL ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP ROHM CO LTD
Package Description GREEN, PLASTIC PACKAGE-3 SC-85, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-F3
JESD-609 Code e3/e4 e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 9 1
Factory Lead Time 24 Weeks, 4 Days
Samacsys Manufacturer ROHM Semiconductor
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 4 A
Rep Pk Reverse Voltage-Max 80 V
Terminal Finish Tin (Sn)

Compare DAN202UMTL with alternatives