DAMM-15P-A vs PCD15M93S0V3X feature comparison

DAMM-15P-A ITT Interconnect Solutions

Buy Now Datasheet

PCD15M93S0V3X Amphenol Positronic

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-C-24308, PANEL MOUNT PANEL MOUNT
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.484 inch 0.301 inch
Body Length 1.541 inch 1.54 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1250VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED POLYESTER
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.84 mm
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL UL
Shell Finish CHROMATE TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.127 inch 0.218 inch
Terminal Pitch 2.7432 mm 2.74 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option #4-40
Contact Finish Termination GOLD FLASH OVER NICKEL
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
JESD-609 Code e4
Number Of Connectors ONE
Plating Thickness 30u inch
Withdrawl Force-Min 8.896 N

Compare DAMM-15P-A with alternatives

Compare PCD15M93S0V3X with alternatives