DAMM-15P-A vs 717D-A-15-P-ARM6 feature comparison

DAMM-15P-A ITT Interconnect Solutions

Buy Now Datasheet

717D-A-15-P-ARM6 Amphenol Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-C-24308, PANEL MOUNT STANDARD: MIL-C-24308
Body Breadth 0.494 inch 0.488 inch
Body Depth 0.484 inch 0.516 inch
Body Length 1.541 inch 1.535 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL AU ON NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1250VAC V 300VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 LOCKING NON-THREADED
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.8448 mm
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL UL
Shell Finish CHROMATE TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.127 inch 0.118 inch
Terminal Pitch 2.7432 mm 2.7432 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination GOLD
Insertion Force-Max 2.502 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 HOLE .112-.124
Plating Thickness 10u inch

Compare DAMM-15P-A with alternatives

Compare 717D-A-15-P-ARM6 with alternatives