DAME11W1SNMBDFR163
vs
DA11W1S543M00LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
PLASTIC
POLYETHYLENE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
BOARD
BOARD
Shell Finish
TIN
COPPER NICKEL TIN
Shell Material
COPPER ALLOY
STEEL
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
11
11
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Rohs Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e4
Option
GENERAL PURPOSE
Compare DAME11W1SNMBDFR163 with alternatives
Compare DA11W1S543M00LF with alternatives