Part Details for DAME11W1SNMBDFR163 by ITT Interconnect Solutions
Overview of DAME11W1SNMBDFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAME11W1SNMBDFR163
DAME11W1SNMBDFR163 CAD Models
DAME11W1SNMBDFR163 Part Data Attributes
|
DAME11W1SNMBDFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAME11W1SNMBDFR163
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAME11W1SNMBDFR163
This table gives cross-reference parts and alternative options found for DAME11W1SNMBDFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAME11W1SNMBDFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAO11W1S500A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAME11W1SNMBDFR163 vs DAO11W1S500A00LF |
DAM-11P1S-1ATN-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAME11W1SNMBDFR163 vs DAM-11P1S-1ATN-A197-146 |
DA11W1S543M00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAME11W1SNMBDFR163 vs DA11W1S543M00LF |
DAMV11X1SYK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAME11W1SNMBDFR163 vs DAMV11X1SYK126 |
DA11W1S300A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAME11W1SNMBDFR163 vs DA11W1S300A00LF |
DAM-11P1S-1A5N-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAME11W1SNMBDFR163 vs DAM-11P1S-1A5N-A197 |
DAME-11W1SHT | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAME11W1SNMBDFR163 vs DAME-11W1SHT |
DAM-11C1S-1A9N-A191-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAME11W1SNMBDFR163 vs DAM-11C1S-1A9N-A191-A197-146 |
L177TWA11W1SEP3SVA514RM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAME11W1SNMBDFR163 vs L177TWA11W1SEP3SVA514RM6 |
DAML11W1S443 | D Subminiature Connector, 11 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DAME11W1SNMBDFR163 vs DAML11W1S443 |