DAME11W1SNMBDFR163 vs DAME-11W1SHT feature comparison

DAME11W1SNMBDFR163 ITT Interconnect Solutions

Buy Now Datasheet

DAME-11W1SHT Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD AND PANEL
Shell Finish TIN TIN
Shell Material COPPER ALLOY STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD (30)
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4

Compare DAME11W1SNMBDFR163 with alternatives

Compare DAME-11W1SHT with alternatives