DAMA15SNMBFR163
vs
A-DFCR/15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ITT CANNON
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
compliant
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
YES
Insulator Material
DIALLYL PHTHALATE
GLASS FILLED POLYAMIDE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Shell Finish
TIN
ZINC/YELLOW CHROMATE
Shell Material
COPPER ALLOY
STEEL
Shell Size
2/A
2/A
Termination Type
SOLDER
Total Number of Contacts
15
15
Base Number Matches
1
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: IEC 48 B, COMPATIBLE CONTACTS: A-CRIF/20-10K; A-CRIF/24-500, SOCKET HOUSING
Body Breadth
0.492 inch
Body Length
1.543 inch
Contact Pattern
STAGGERED
Dielectric Withstanding Voltage
1000VDC V
Insulation Resistance
5000000000 Ω
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
30 AWG
Compare DAMA15SNMBFR163 with alternatives
Compare A-DFCR/15 with alternatives