DAMA15PNMB-K52 vs DBM13W3PNMBK52 feature comparison

DAMA15PNMB-K52 ITT Interconnect Solutions

Buy Now Datasheet

DBM13W3PNMBK52 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature COMPATIBLE CONTACTS: 3305291000; 3305291001; 3305291004
Body Breadth 0.494 inch
Body Depth 0.187 inch
Body Length 1.541 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 55 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO YES
Mounting Option 1 HOLE .112-.124
Mounting Type CABLE AND PANEL BOARD
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rated Current (Signal) 5 A
Shell Finish CHROMATE GOLD
Shell Material STEEL BRASS
Shell Size 2/A 3/B
Termination Type CRIMP SOLDER
Total Number of Contacts 15 13
Wire Size-Max 18 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer ITT CANNON
Manufacturer Series DBM1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DAMA15PNMB-K52 with alternatives

Compare DBM13W3PNMBK52 with alternatives