DAM15SG-A101 vs 717DAH15S1BUNVFM feature comparison

DAM15SG-A101 ITT Interconnect Solutions

Buy Now Datasheet

717DAH15S1BUNVFM Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED POLYETHYLENE
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Shell Finish CADMIUM TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature STANDARD: MIL-C-24308
Option GENERAL PURPOSE

Compare DAM15SG-A101 with alternatives

Compare 717DAH15S1BUNVFM with alternatives