DAM15PNMBK52 vs PDI-15S-9LPZ feature comparison

DAM15PNMBK52 ITT Interconnect Solutions

Buy Now Datasheet

PDI-15S-9LPZ Power Dynamics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON POWER DYNAMICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-C-24308 RECESSED BOARDLOCK
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.187 inch 0.563 inch
Body Length 1.541 inch 1.541 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (50) OVER COPPER (100) GOLD FLASH OVER NICKEL
Contact Finish Termination Gold (Au) Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1700VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN
Insulator Material PCT-POLYESTER/POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e3
MIL Conformance YES NO
Mating Contact Pitch 0.108 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 #4-40
Mounting Type CABLE AND PANEL BOARD
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Rated Current (Signal) 5 A 5 A
Shell Finish GOLD TIN
Shell Material BRASS STEEL
Shell Size 2/A 2/A
Terminal Length 0.233 inch 0.125 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Wire Size-Max 20 AWG
Base Number Matches 2 1
Pbfree Code Yes
Insulation Resistance 3000000000 Ω
Mounting Option 2 RIVET & JACKSCREW
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness FLASH inch
Reference Standard UL, CSA
Terminal Pitch 2.7686 mm
UL Flammability Code 94V-0

Compare DAM15PNMBK52 with alternatives

Compare PDI-15S-9LPZ with alternatives