DAM15PNMBK52 vs 777-SD-A-G-15-P feature comparison

DAM15PNMBK52 ITT Interconnect Solutions

Buy Now Datasheet

777-SD-A-G-15-P Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-C-24308 STANDARD: MIL-C-24308
Body Breadth 0.494 inch 0.534 inch
Body Depth 0.187 inch 0.252 inch
Body Length 1.541 inch 1.54 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (50) OVER COPPER (100) GOLD (15) OVER NICKEL
Contact Finish Termination Gold (Au) TIN LEAD (100) OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1700VAC V 1400VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN
Insulator Material PCT-POLYESTER/POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e0
MIL Conformance YES YES
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.112 inch 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 M3
Mounting Type CABLE AND PANEL BOARD
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Rated Current (Signal) 5 A 5 A
Shell Finish GOLD TIN
Shell Material BRASS STEEL
Shell Size 2/A 2/A
Terminal Length 0.233 inch 0.118 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Wire Size-Max 20 AWG
Base Number Matches 1 1
Insulation Resistance 1000000000 Ω
Mounting Option 2 LOCKING
Option GENERAL PURPOSE
Plating Thickness 15u inch
Reference Standard UL
UL Flammability Code 94V-0

Compare DAM15PNMBK52 with alternatives

Compare 777-SD-A-G-15-P with alternatives