DAM11W1SNMC vs DAMY11W1SNMBLFR163 feature comparison

DAM11W1SNMC ITT Interconnect Solutions

Buy Now Datasheet

DAMY11W1SNMBLFR163 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE PLASTIC
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Shell Finish CHROMATE TIN
Shell Material BRASS COPPER ALLOY
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare DAM11W1SNMC with alternatives

Compare DAMY11W1SNMBLFR163 with alternatives