Part Details for DAM11W1SNMC by ITT Interconnect Solutions
Overview of DAM11W1SNMC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAM11W1SNMC
DAM11W1SNMC CAD Models
DAM11W1SNMC Part Data Attributes
|
DAM11W1SNMC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM11W1SNMC
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for DAM11W1SNMC
This table gives cross-reference parts and alternative options found for DAM11W1SNMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM11W1SNMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAMG11C1SJK126 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | DAM11W1SNMC vs DAMG11C1SJK126 |
DDM-11W1ST | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | DAM11W1SNMC vs DDM-11W1ST |
DAMMD11H1SJ | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | DAM11W1SNMC vs DAMMD11H1SJ |
DDMM-11W1SH | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | DAM11W1SNMC vs DDMM-11W1SH |
DAMMY-11W1SB | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | DAM11W1SNMC vs DAMMY-11W1SB |
DDM-11W1SET | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | DAM11W1SNMC vs DDM-11W1SET |
DBME-11W1SZ | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | DAM11W1SNMC vs DBME-11W1SZ |
DAM-11C1S-1APN-A191-A197-146 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | DAM11W1SNMC vs DAM-11C1S-1APN-A191-A197-146 |
DAMD11C1SVK126 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | DAM11W1SNMC vs DAMD11C1SVK126 |
DBM-11W1SMT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | DAM11W1SNMC vs DBM-11W1SMT |