DAM11W1P500NLF
vs
DDMY-11W1PX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
CINCH CONNECTIVITY SOLUTIONS
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD (30)
Contact Finish Termination
GOLD OVER NICKEL
GOLD (30)
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Type
BOARD
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
11
11
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Body/Shell Style
PLUG
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Shell Finish
ZINC
Compare DAM11W1P500NLF with alternatives
Compare DDMY-11W1PX with alternatives