DAC8012GP
vs
DAC8012AR/883
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, DIP-20
0.300 INCH, HERMETIC SEALED, DIP-20
Pin Count
20
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
12.2
Average Weight (mg)
4319.45
CO2e (mg)
52697.292
Category CO2 Kg
12.2
Compliance Temperature Grade
Commercial: +0C to +70C
EFUP
50
Analog Output Voltage-Max
15 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDIP-T20
R-CDIP-T20
JESD-609 Code
e0
e0
Length
25.2 mm
Linearity Error-Max (EL)
0.012%
0.0122%
Negative Supply Voltage-Nom
-15 V
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
5.08 mm
Settling Time-Max
1 µs
1 µs
Supply Current-Max
2 mA
2 mA
Supply Voltage-Nom
15 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Screening Level
38535Q/M;38534H;883B
Compare DAC8012GP with alternatives
Compare DAC8012AR/883 with alternatives