There are no models available for this part yet.
Overview of DAC8012GP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DAC8012GP by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-DAC8012GP-ND
|
DigiKey | IC DAC 12BIT A-OUT 20DIP Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
709 In Stock |
|
$25.0300 | Buy Now | |
Rochester Electronics | CMOS 12-Bit Multiplying D/A Converter with Memory ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 709 |
|
$21.4900 / $25.2800 | Buy Now |
CAD Models for DAC8012GP by Analog Devices Inc
Part Data Attributes for DAC8012GP by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
15 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
25.2 mm
|
Linearity Error-Max (EL)
|
0.012%
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Settling Time-Max
|
1 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DAC8012GP
This table gives cross-reference parts and alternative options found for DAC8012GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8012GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8012AR/883 | D/A Converter, 1 Func, CDIP20, | Precision Monolithics Inc | DAC8012GP vs DAC8012AR/883 |
DAC8012GP | D/A Converter, 1 Func, PDIP20, | Precision Monolithics Inc | DAC8012GP vs DAC8012GP |
DAC8012AR/883 | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8012GP vs DAC8012AR/883 |
DAC8012AR | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8012GP vs DAC8012AR |
DAC8012ER | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8012GP vs DAC8012ER |
Related Parts for DAC8012GP
-
STM32F100VCT6BTRMicrocontrollers
-
DAC908EG4Digital to Analog Converters
-
AM8T-2405SZOther Analog ICs
-
NCP3170ADR2GSwitching Regulator or Controllers
-
BAJ2DD0TLinear Regulator ICs
-
SPA06N80C3Power Field-Effect Transistors
-
EP3C10U256I7NField Programmable Gate Arrays
-
WL1807MODGIMOCTOther Telecom ICs
-
DCM3714BD2H31E0C09Power Supply Modules