DAC7801LU vs MX7537KCWG+ feature comparison

DAC7801LU Burr-Brown Corp

Buy Now Datasheet

MX7537KCWG+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BURR-BROWN CORP MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY
Input Format PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Linearity Error-Max (EL) 0.0122% 0.0122%
Number of Bits 12 12
Number of Functions 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 1 µs 1.5 µs
Settling Time-Nom (tstl) 0.4 µs 0.8 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 5 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Package Description SOP, SOP24,.4
Pin Count 24
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Length 15.4 mm
Moisture Sensitivity Level 1
Seated Height-Max 2.65 mm
Width 7.5 mm

Compare MX7537KCWG+ with alternatives