DAC7641YB/250G4 vs DAC7643VFBRG4 feature comparison

DAC7641YB/250G4 Texas Instruments

Buy Now Datasheet

DAC7643VFBRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description TFQFP, TQFP32,.28SQ LQFP, QFP32,.35SQ,32
Pin Count 32 32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 2.5 V 2.5 V
Analog Output Voltage-Min -2.5 V -2.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e4
Length 5 mm 7 mm
Linearity Error-Max (EL) 0.0046% 0.0046%
Moisture Sensitivity Level 3
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP LQFP
Package Equivalence Code TQFP32,.28SQ QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.6 mm
Settling Time-Max 10 µs 10 µs
Settling Time-Nom (tstl) 8 µs 8 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 5 mm 7 mm
Base Number Matches 1 1

Compare DAC7641YB/250G4 with alternatives

Compare DAC7643VFBRG4 with alternatives