DAC7611UB/2K5G4
vs
AD5627RBCPZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
3 X 3 MM, LEAD FREE, LFCSP-10
Pin Count
8
10
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Devices
Analog Output Voltage-Max
4.103 V
5.5 V
Analog Output Voltage-Min
4.087 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G8
S-XDSO-N10
JESD-609 Code
e4
e3
Length
4.9 mm
3 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
3
3
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
10
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVSON
Package Equivalence Code
SOP8,.25
SOLCC10,.12,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.132 MHz
Seated Height-Max
1.75 mm
0.8 mm
Settling Time-Max
10 µs
4.5 µs
Settling Time-Nom (tstl)
10 µs
3 µs
Supply Current-Max
1 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3 mm
Base Number Matches
1
1
Manufacturer Package Code
CP-10-9
ECCN Code
EAR99
Compare DAC7611UB/2K5G4 with alternatives
Compare AD5627RBCPZ-REEL7 with alternatives