AD5627RBCPZ-REEL7 vs DAC7611U feature comparison

AD5627RBCPZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

DAC7611U Burr-Brown Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC BURR-BROWN CORP
Part Package Code SOIC
Package Description HVSON,
Pin Count 10
Reach Compliance Code unknown unknown
Analog Output Voltage-Max 5.5 V 4.111 V
Analog Output Voltage-Min 4.079 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-XDSO-N10 R-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm
Linearity Error-Max (EL) 0.0244% 0.0488%
Moisture Sensitivity Level 3
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 0.8 mm
Settling Time-Nom (tstl) 3 µs 7 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Package Equivalence Code SOP8,.25
Supply Current-Max 1 mA