DAC7512E/2K5G4 vs DAC121S101WGRQV feature comparison

DAC7512E/2K5G4 Texas Instruments

Buy Now Datasheet

DAC121S101WGRQV National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19 CERAMIC, SOIC-10
Pin Count 8
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G8 R-CDSO-G10
Length 3 mm 6.86 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 2 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP10,.4
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.33 mm
Settling Time-Nom (tstl) 8 µs 12.5 µs
Supply Current-Max 0.2 mA 0.312 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3 mm 6.12 mm
Base Number Matches 1 2
ECCN Code 3A001.A.2.C
JESD-609 Code e0
Settling Time-Max 10 µs
Terminal Finish Tin/Lead (Sn/Pb)

Compare DAC7512E/2K5G4 with alternatives

Compare DAC121S101WGRQV with alternatives