DAC7512E/2K5G4 vs 5962R0722601V9X feature comparison

DAC7512E/2K5G4 Texas Instruments

Buy Now Datasheet

5962R0722601V9X Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19 DIE,
Pin Count 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL PARALLEL, WORD
JESD-30 Code S-PDSO-G8 R-XUUC-N6
Length 3 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 2
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Equivalence Code TSSOP8,.19 DIE OR CHIP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Settling Time-Nom (tstl) 8 µs
Supply Current-Max 0.2 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Screening Level MIL-PRF-38535 Class V
Total Dose 100k Rad(Si) V

Compare DAC7512E/2K5G4 with alternatives

Compare 5962R0722601V9X with alternatives