5962R0722601V9X vs 5962R0722601VZA feature comparison

5962R0722601V9X Texas Instruments

Buy Now

5962R0722601VZA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIE, SOP,
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD SERIAL
JESD-30 Code R-XUUC-N6 R-CDSO-G10
Linearity Error-Max (EL) 0.1953% 0.1953%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 6 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code No
Part Package Code SOIC
Pin Count 10
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
JESD-609 Code e0
Length 6.86 mm
Moisture Sensitivity Level 1
Sample Rate 1.8 MHz
Seated Height-Max 2.33 mm
Settling Time-Max 12.5 µs
Settling Time-Nom (tstl) 12.5 µs
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 6.12 mm

Compare 5962R0722601V9X with alternatives

Compare 5962R0722601VZA with alternatives