DAC7512E/250
vs
DAC7512E/2K5G4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
TEXAS INSTRUMENTS INC
Package Description
MSOP-8
TSSOP, TSSOP8,.19
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
5.5 V
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
Linearity Error-Max (EL)
0.1953%
0.1953%
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Settling Time-Nom (tstl)
12 µs
8 µs
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MSOP
Pin Count
8
Length
3 mm
Moisture Sensitivity Level
2
Package Equivalence Code
TSSOP8,.19
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Current-Max
0.2 mA
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Compare DAC7512E/2K5G4 with alternatives