DAC121S101WGRLV
vs
DAC121S101WGRQV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP,
CERAMIC, SOIC-10
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
9A515.E.1
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-CDSO-G10
R-CDSO-G10
JESD-609 Code
e0
e0
Length
6.86 mm
6.86 mm
Linearity Error-Max (EL)
0.1953%
0.1953%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
SOP
Package Equivalence Code
SOP10,.4
SOP10,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Sample Rate
1.8 MHz
Seated Height-Max
2.33 mm
2.33 mm
Settling Time-Max
12.5 µs
10 µs
Settling Time-Nom (tstl)
12.5 µs
12.5 µs
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Width
6.12 mm
6.12 mm
Base Number Matches
1
2
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
0.312 mA
Time@Peak Reflow Temperature-Max (s)
40
Compare DAC121S101WGRLV with alternatives
Compare DAC121S101WGRQV with alternatives