DAC121S101WGRLV vs AD5320BRM-REEL7 feature comparison

DAC121S101WGRLV Texas Instruments

Buy Now Datasheet

AD5320BRM-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description SOP, TSSOP, TSSOP8,.19
Reach Compliance Code not_compliant not_compliant
ECCN Code 9A515.E.1
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-CDSO-G10 R-PDSO-G8
JESD-609 Code e0 e0
Length 6.86 mm 3 mm
Linearity Error-Max (EL) 0.1953% 0.3906%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP10,.4 TSSOP8,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Sample Rate 1.8 MHz
Seated Height-Max 2.33 mm 1.1 mm
Settling Time-Max 12.5 µs 10 µs
Settling Time-Nom (tstl) 12.5 µs 12 µs
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 6.12 mm 3 mm
Base Number Matches 1 1
parentfamilyid 1206737
Part Package Code TSSOP
Pin Count 8
kg CO2e/kg 12.2
Average Weight (mg) 66.775
CO2e (mg) 814.655
Total Weight 81.5
Category CO2 Kg 12.2
CO2 994.3
Compliance Temperature Grade Industrial: -40C to +105C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1309-64-4
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare DAC121S101WGRLV with alternatives

Compare AD5320BRM-REEL7 with alternatives