DAC121S101QCMKX/NOPB vs DAC121S101WGRQV feature comparison

DAC121S101QCMKX/NOPB Texas Instruments

Buy Now Datasheet

DAC121S101WGRQV National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT
Package Description TSSOP, TSOP6,.11,37 CERAMIC, SOIC-10
Pin Count 6
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G6 R-CDSO-G10
JESD-609 Code e3 e0
Length 2.9 mm 6.86 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 6 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP SOP
Package Equivalence Code TSOP6,.11,37 SOP10,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 1.8 MHz
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 2.33 mm
Settling Time-Max 10 µs 10 µs
Settling Time-Nom (tstl) 8 µs 12.5 µs
Supply Current-Max 0.312 mA 0.312 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 1.6 mm 6.12 mm
Base Number Matches 1 2
ECCN Code 3A001.A.2.C

Compare DAC121S101QCMKX/NOPB with alternatives

Compare DAC121S101WGRQV with alternatives